TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header, 3 Contact(s), 4.14 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 680-468
- Mfr. Part No.:
- 770967-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£193.78
(exc. VAT)
£232.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.78 | £0.969 |
*price indicative
- RS Stock No.:
- 680-468
- Mfr. Part No.:
- 770967-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Header | |
| Series | Mini-Universal MATE-N-LOK | |
| Pitch | 4.14mm | |
| Current | 9.5A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA | |
| Voltage | 600V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Header | ||
Series Mini-Universal MATE-N-LOK | ||
Pitch 4.14mm | ||
Current 9.5A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type PCB | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA | ||
Voltage 600V ac | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity mini universal connector assembly is engineered to provide a reliable solution for electronic connectivity in various applications. This Compact connector features a robust three position configuration designed for ease of installation and maintenance, making it Ideal for industrial and automotive use. Compliant with multiple international directives, including EU RoHS and REACH, it ensures adherence to environmental standards. With a focus on safety, this connector assembly includes essential usage instructions, helping users maintain high operational standards while mitigating risks during handling.
Three position layout enhances installation versatility
Low halogen content supports environmental compliance
Designed for easy recycling and disposal in line with regulations
Not lead free process capable ensuring compliance for specific applications
Includes critical safety usage statements to guide users
Backed by comprehensive support from TE Connectivity ensuring assistance when needed
Wide variety of compatible products available within the Mini Universal MATE N LOK series
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Board Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 1
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
- TE Connectivity Mini-Universal MATE-N-LOK Series Right Angle Through Hole PCB Header 4.14 mm Pitch, 2
