TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 469-946
- Distrelec Article No.:
- 304-50-708
- Mfr. Part No.:
- 3-794618-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-946
- Distrelec Article No.:
- 304-50-708
- Mfr. Part No.:
- 3-794618-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro MATE-N-LOK connector is designed to deliver reliable power connections in a compact format, ensuring optimal performance in wire-to-board applications. This innovative connector features a fully shrouded header and plug configuration, enabling seamless integration onto printed circuit boards. Engineered with a focus on durability, it boasts high-temperature nylon housing and is suitable for operating temperatures ranging from -40°C to +105°C. With its UL 94V-0 flammability rating, the connector meets stringent safety standards, making it a dependable choice for various industrial applications. Its unique polarisation feature enables easy mating alignment, ensuring that connections are secure and precise. The MATE-N-LOK series is sure to address the demands of modern electronic designs, optimising both performance and longevity.
Compact design maximises space efficiency on PCBs
High-temperature nylon material offers enhanced durability
Polarisation assists in clear and precise connectivity
Right angle PCB mount orientation facilitates versatile installation
Dual rows and positions allow for efficient configuration in multi-connection scenarios
Matte contact termination plating enhances conductivity
Through-hole soldering method ensures robust attachment to PCBs
Sealability options are available to protect against environmental contaminants
Low halogen content promotes compliance with environmental standards
Packaged conveniently in boxes and trays for easy handling
Related links
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
