TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 508-962
- Distrelec Article No.:
- 304-50-915
- Mfr. Part No.:
- 5-794618-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 508-962
- Distrelec Article No.:
- 304-50-915
- Mfr. Part No.:
- 5-794618-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 24 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 24 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro MATE-N-LOK connector system is designed for robust performance in wire-to-board applications. This connector features a fully shrouded header type and is specifically crafted to facilitate a secure connection in various electronic devices. Its 24 positions provide flexibility for multi-functional connections, ensuring efficient power distribution. The connector system stands out with its high-temperature nylon housing, providing exceptional durability and resistance to heat. With a 3 mm centreline, it maintains compactness while enhancing space utilisation on PCBs. Tailored for easy integration with standard PCB mounting types, this component guarantees reliable connections even in demanding environments.
Utilises a right-angle PCB mount orientation for efficient space management
Black housing material offers a sleek and professional appearance
Compatible with a variety of receptacles, enhancing versatility
Not designed for sealing, leading to straightforward assembly and maintenance
Incorporates board lock retention features to maintain secure connections
Supports through-hole solder termination for reliable connectivity
Optimised for operation in temperatures ranging from -40 to 105 °C
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
