TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 510-097
- Distrelec Article No.:
- 304-50-712
- Mfr. Part No.:
- 3-794682-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£183.33
(exc. VAT)
£220.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.33 | £1.833 |
*price indicative
- RS Stock No.:
- 510-097
- Distrelec Article No.:
- 304-50-712
- Mfr. Part No.:
- 3-794682-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.18mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, UL 94V-0, UL E28476, USR | |
| Mating Pin Length | 4.15mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.18mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, UL 94V-0, UL E28476, USR | ||
Mating Pin Length 4.15mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vital component in modern electronic assemblies, providing reliable connections for wire-to-board applications. This versatile connector is designed for maximum flexibility, featuring a fully shrouded arrangement that ensures safe and stable connections. With a 6-position capacity and a compact 3 mm centreline, it facilitates efficient space management on your PCB, making it an ideal choice for a variety of applications. Crafted from high-quality materials, the assembly supports robust electrical performance while offering excellent protection against environmental factors. Additionally, its through-hole design ensures simple integration into existing boards, enhancing overall efficiency and reliability.
The connector features a vertical orientation for optimal alignment in tight spaces
Its gold-plated contacts enhance conductivity and resist corrosion over time
Designed for use in power applications, guaranteeing stability under varying loads
Incorporates a locking tab mechanism, ensuring secure mating and preventing accidental disconnection
The housing material is high-temperature nylon, offering durability in demanding environments
Compatible with a wide range of TE part numbers, providing versatility in component selection
The product complies with numerous industry standards, ensuring reliability across applications
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Through Hole Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
