TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-387
- Distrelec Article No.:
- 304-55-219
- Mfr. Part No.:
- 1586680-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-387
- Distrelec Article No.:
- 304-55-219
- Mfr. Part No.:
- 1586680-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MATE-N-LOK | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MATE-N-LOK | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly offers reliable performance and exceptional durability for various applications. Designed to meet stringent industry standards, it features a low halogen composition, ensuring a minimal environmental impact without compromising quality. The meticulously engineered construction supports wave solder processes up to 265°C, making it ideal for high-temperature environments. Whether used in automotive, industrial, or electronic applications, this connector assembly guarantees longevity and dependable functionality, making it a smart choice for those seeking robust connectivity solutions.
Low halogen content minimises environmental impact
Wave solder capability provides versatility in manufacturing
Designed for high-temperature applications up to 265°C
Compliant with EU RoHS and REACH regulations for safe use
Robust construction ensures reliability in demanding environments
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
