TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 475-386
- Distrelec Article No.:
- 304-52-529
- Mfr. Part No.:
- 1586534-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 80 units)*
£267.11
(exc. VAT)
£320.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £267.11 | £3.339 |
*price indicative
- RS Stock No.:
- 475-386
- Distrelec Article No.:
- 304-52-529
- Mfr. Part No.:
- 1586534-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed to elevate connectivity solutions, providing a secure and reliable interface for wire-to-board connections. The vertical orientation and fully shrouded design ensure optimal performance and protection, making it ideal for applications requiring robustness and durability. Designed with a 5.08 mm centreline, this connector facilitates a seamless integration into your PCB layouts. Its gold-plated contacts enhance conductivity, while the natural nylon housing offers impressive structural integrity. With a rated operating voltage of 250 VAC, this connector is suitable for a range of power circuit applications. Whether you need efficient data transmission or robust power connections, this component from the commercial MATE-N-LOK series stands ready to deliver excellence.
The connector system supports wire-to-board configurations for flexibility
Fully shrouded header type ensures maximum pin protection during usage
Numerous positions allow for versatile applications in varied designs
Operating temperature range accommodates a wide spectrum for different environments
Locking tab mechanism increases mating retention for secure connections
Nylon housing material enhances durability under various operational conditions
PCB mount orientation simplifies installation on circuit boards
Wave solder capable for efficient manufacturing processes
Related links
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Right Angle Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 640 μm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 4.14 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
