TE Connectivity AMPMODU Series Straight Housing, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 100 units)*

£206.48

(exc. VAT)

£247.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£206.48£2.065

*price indicative

RS Stock No.:
479-193
Distrelec Article No.:
304-55-048
Mfr. Part No.:
1-87456-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Housing

Series

AMPMODU

Current

3A

Pitch

2.54mm

Housing Material

Nylon Fibreglass

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Material

Beryllium Copper Alloy

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA LR7189, UL 94V-0, UL E28476

Voltage

250V

COO (Country of Origin):
US
The TE Connectivity housing receptacle serves as a reliable link in wire-to-board applications, designed with 20 positions to accommodate a variety of connections. Featuring a compact 2.54 mm [.1 in] centreline design, this product optimises space without compromising on performance. Its robust nylon-GF construction ensures durability under diverse conditions, and the black colour provides a sleek finish suitable for various applications. The receptacle excels in signal transmission, making it an excellent choice for projects requiring high reliability and efficiency. With features that include crimp termination and compatibility with industry standards, this connector is engineered for seamless integration into existing systems. Whether for industrial, commercial, or consumer applications, this product stands out for its versatility and performance fidelity.

Optimised for wire-to-board configurations

Robust construction ensures long-lasting performance

Designed to meet stringent electrical safety standards

Excellent signal integrity for reliable data transmission

Versatile applications across various industries

Compatibility with multiple connector systems

Compact size allows for efficient use of space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy