TE Connectivity AMPMODU Series Straight Cable PCB Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-995
- Distrelec Article No.:
- 304-48-482
- Mfr. Part No.:
- 103653-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 479-995
- Distrelec Article No.:
- 304-48-482
- Mfr. Part No.:
- 103653-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
The TE Connectivity Advanced housing solution is designed to enhance the reliability and efficiency of your wire-to-board connections. Engineered with precision, it features a robust plug type housing that accommodates 10 positions and utilizes a 2.54 mm centerline. The crimp and insulation displacement capabilities ensure secure installations across various applications, making it an excellent choice for signal circuit applications. With a sleek black finish and thermoplastic construction, this product is not only durable but also combines functionality with aesthetic elegance. Its operational temperature range allows for versatility in different environments, while strict compliance with industry standards guarantees safety and performance.
Offers a thermoplastic housing for enhanced durability
Designed for versatile applications with a comprehensive operating temperature range
Supports efficient crimp and insulation displacement methods for easy installation
Utilizes a single row and 10 positions for compact configurations
Features a mating retention type that ensures a secure connection
Complies with UL flammability standards for added safety during use
Designed as part of the AMPMODU MTE series, ensuring compatibility with other connectors
Related links
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch, 1 Row
