TE Connectivity AMPMODU Series Straight Cable PCB Connector, 4 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 468-076
- Distrelec Article No.:
- 304-48-498
- Mfr. Part No.:
- 103958-3
- Brand:
- TE Connectivity
Subtotal (1 tube of 150 units)*
£218.04
(exc. VAT)
£261.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £218.04 | £1.454 |
*price indicative
- RS Stock No.:
- 468-076
- Distrelec Article No.:
- 304-48-498
- Mfr. Part No.:
- 103958-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin Lead | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin Lead | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 267V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity Connector assembly is designed to facilitate seamless wire-to-board connections with impeccable precision. Engineered for reliability, the receptacle features a compact design, embodying a harmonious blend of functionality and efficiency. With a robust crimp and insulation displacement (IDC) mechanism, it allows for secure termination and optimal performance across various applications. This product ensures that even in demanding conditions, it maintains integrity, making it an ideal choice for signal circuits. Its thoughtful design and advanced materials not only enhance usability but also ensure compliance with industry standards, providing peace of mind for engineers and designers alike.
Compact design enhances space-saving capabilities
Robust crimp technology ensures reliable connections
Effective for applications requiring minimal signal loss
Black thermoplastic housing offers durability and longevity
Versatile compatibility with various wire sizes
Meets stringent industry compliance requirements
Integrated latch mechanism assures secure mating
Designed to withstand a wide temperature range
Related links
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Horizontal Cable PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
