TE Connectivity AMPMODU Series Straight Cable PCB Connector, 18 Contact(s), 2.54 mm Pitch, 1 Row

Subtotal (1 bag of 70 units)*

£172.89

(exc. VAT)

£207.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£172.89£2.47

*price indicative

RS Stock No.:
504-594
Distrelec Article No.:
304-48-116
Mfr. Part No.:
1-104257-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Connector

Current

3A

Pitch

2.54mm

Housing Material

Thermoplastic

Number of Contacts

18

Number of Rows

1

Orientation

Straight

Connector System

Wire-to-Board

Mount Type

Cable

Row Pitch

2.54mm

Termination Type

Crimp

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94 V-0

Voltage

267V

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle for wire-to-board connections is designed to deliver reliable performance in demanding environments. This product seamlessly accommodates 18 positions with a precise 2.54 mm centreline, ensuring optimal signal integrity and connection stability. Engineered with a crimp and insulation displacement technique, it allows for effortless termination to wire and cable, while its compact design facilitates efficient space utilisation on PCBs. The sleek black thermoplastic housing not only enhances the aesthetic appeal but also provides robust durability against environmental stressors. Ideal for various applications, this receptacle is a crucial component in creating dependable electronic connections across a multitude of industries.

Accommodates 18 positions for versatile connectivity

Engineered with crimp and insulation displacement technology for easy assembly

Compact design enables optimal use of limited PCB space

Constructed from thermoplastic material for enhanced durability

Offers reliable signal integrity for demanding applications

Meets stringent UL flammability ratings for safety assurance

Mating retention design ensures secure connections during use

Compatible with various wire to board connectors for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy