TE Connectivity AMPMODU Series Straight Cable PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
470-056
Distrelec Article No.:
304-55-058
Mfr. Part No.:
1-926209-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Pitch

2.54mm

Current

3A

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Cable

Termination Type

Crimp

Row Pitch

2.54mm

Minimum Operating Temperature

65°C

Maximum Operating Temperature

105°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

COO (Country of Origin):
CN
The TE Connectivity Housing receptacle is designed for wire-to-board connections, offering a 20-position configuration with a compact 2.54 mm centreline. It is expertly crafted to ensure reliable performance, making it ideal for a variety of applications in the wiring and cable signal sectors. The robust design combines durability with flexibility, allowing smooth integration into your existing systems. With a black PBT GF housing, this connector is not only aesthetically pleasing but also built to withstand demanding environmental conditions. The AMPMODU locking clip feature enhances installation security, ensuring that your connections remain intact even in challenging situations. This product is perfect for industries requiring high-quality, signal-level connectors, reinforcing seamless operations and performance. It meets the aesthetic and functional needs of modern electronic designs, supporting a wide range of applications.

Compact design optimised for space-constrained applications

Reliable locking mechanism for secure connections

Designed for efficient wire-to-board termination

Durable materials enhance longevity and performance

Meets industry standards for safety and reliability

Versatile usage for various electronic devices and systems

Ideal for signal applications in complex circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy