TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-362
Distrelec Article No.:
304-51-696
Mfr. Part No.:
2-215309-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Housing Material

Fibreglass Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold Plated

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

65°C

Tail Pin Length

3.1mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

COO (Country of Origin):
PL
The TE Connectivity Mount receptacle designed for vertical board-to-board applications. This innovative component offers a highly effective connection solution for electronic systems requiring reliable and secure interfacing. With its impressive 20 positions, this connector facilitates flexible circuit design while ensuring optimum performance. The combination of gold plating and a through hole solder terminations guarantees excellent conductivity and durability. Its compact size and standard connector profile make it suitable for various demanding scenarios within the electronics sector.

Designed for easy integration into PCB layouts

Offers a vertical mounting orientation for space-saving efficiency

Features a closed entry housing for enhanced contact protection

Engineered with stackable capabilities to optimise multi-layer applications

Constructed from high-quality materials to ensure longevity

Delivers exceptional performance within a wide operating temperature range

Meets stringent industry standards for reliability and safety

Supported by comprehensive compliance with EU directives for environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy