TE Connectivity AMP-LATCH Series Straight Cable PCB Connector, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-137
- Distrelec Article No.:
- 304-48-153
- Mfr. Part No.:
- 1-111626-8
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£229.26
(exc. VAT)
£275.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £229.26 | £5.732 |
*price indicative
- RS Stock No.:
- 480-137
- Distrelec Article No.:
- 304-48-153
- Mfr. Part No.:
- 1-111626-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | AMP-LATCH | |
| Pitch | 2mm | |
| Current | 500mA | |
| Number of Contacts | 14 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | IDC | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series AMP-LATCH | ||
Pitch 2mm | ||
Current 500mA | ||
Number of Contacts 14 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type IDC | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-Board connector is engineered for optimal performance in any signal application, providing a versatile solution for varied wiring needs. Designed with precision, this connector features a low-profile shrouded receptacle configuration that ensures secure mating and robust connectivity. Ideal for 2 mm centerline applications, it accommodates 14 positions in a dual-row format, making it perfect for compact assembly environments. Constructed from high-quality materials with an operating temperature range that supports extreme conditions, this connector promotes both longevity and reliability. Further enhancing its usability, it allows for easy termination to wire and cable, streamlining your assembly process while maintaining stringent electrical standards.
Crafted with insulation displacement termination for effortless assembly
Designed for seamless integration into various PCB layouts
Features reliable mating alignment for consistent performance
Constructed from durable polyester to withstand daily wear
Includes multiple compatible part options for versatile applications
Maintains a low insertion force for ease of use during installation
Offers high insulation resistance, ensuring minimal signal interference
Provides extensive operational voltage support for enhanced versatility
Related links
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2.54 mm Pitch, 2 Row
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
