TE Connectivity AMP-LATCH Series Vertical Cable PCB Header, 44 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 470-987
- Distrelec Article No.:
- 304-48-152
- Mfr. Part No.:
- 1-111626-0
- Brand:
- TE Connectivity
Subtotal (1 tube of 60 units)*
£427.76
(exc. VAT)
£513.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £427.76 | £7.129 |
*price indicative
- RS Stock No.:
- 470-987
- Distrelec Article No.:
- 304-48-152
- Mfr. Part No.:
- 1-111626-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin Lead | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2mm | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin Lead | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2mm | ||
Termination Type IDC | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is engineered to facilitate reliable connections in various applications. With a low profile design, it optimises space while ensuring robust performance in demanding environments. This versatile component supports a wide range of signal applications, making it ideal for modern electronic devices. Its durable construction, coupled with advanced insulation displacement technology, ensures longevity and reduced maintenance. Perfect for industries seeking efficient assembly solutions, this connector seamlessly integrates into existing systems with minimal hassle.
Optimised for signal transmission in compact designs
Constructed from high quality polyester for durability
Features insulation displacement connection for straightforward assembly
Low profile design enhances space efficiency in applications
Polarisation feature ensures correct orientation during mating
Compatible with various wire sizes for flexibility in use
Designed to withstand extreme operating temperatures for reliability
Meets industry standards for safety and compliance
Related links
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
