TE Connectivity Grace Inhertia Series Straight Cable Housing, 3 Contact(s), 6.2 mm Pitch, 1 Row
- RS Stock No.:
- 471-258
- Distrelec Article No.:
- 304-58-252
- Mfr. Part No.:
- 1871867-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-258
- Distrelec Article No.:
- 304-58-252
- Mfr. Part No.:
- 1871867-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inhertia | |
| Product Type | Housing | |
| Pitch | 6.2mm | |
| Number of Contacts | 3 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | Wire-to-Wire | |
| Mount Type | Cable | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 6.2mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inhertia | ||
Product Type Housing | ||
Pitch 6.2mm | ||
Number of Contacts 3 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System Wire-to-Wire | ||
Mount Type Cable | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 6.2mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing plug crimp connector represents a sophisticated solution for reliable wire-to-wire applications. Designed with meticulous attention to detail, this component is compatible with the grace inertia 6.2 series, ensuring seamless integration with other parts. Featuring three positions, it prioritises operational efficiency while adhering to stringent UL 94V-0 standards for flammability. The connector's robust nylon 66 housing guarantees durability and resistance against harsh environmental conditions, making it ideal for diverse operational settings. Additionally, its easy crimp termination method simplifies assembly processes, allowing for greater flexibility and speed during installation. This component stands out through its exceptional combination of practicality and safety, serving as a vital element in power and signal circuits.
Meets high safety standards, providing peace of mind during use
Natural product colour enhances visibility during installation
Keyed mating alignment ensures correct connections every time
Designed for easy integration into existing systems and setups
Crafted for wire-to-wire connections, improving circuit reliability
Inline contact layout optimises space without compromising performance
Lightweight design reduces strain on connected wires
Suitable for a wide operating temperature range, ensuring adaptability
Related links
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 12.4 mm Pitch Shrouded
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 800 μm Pitch Wire
