TE Connectivity Grace Inhertia Series Vertical Board PCB Header, 2 Contact(s), 12.4 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-164
- Distrelec Article No.:
- 304-58-218
- Mfr. Part No.:
- 1747996-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-164
- Distrelec Article No.:
- 304-58-218
- Mfr. Part No.:
- 1747996-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inhertia | |
| Product Type | PCB Header | |
| Pitch | 12.4mm | |
| Current | 2A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 12.4mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.1mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 7.4mm | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inhertia | ||
Product Type PCB Header | ||
Pitch 12.4mm | ||
Current 2A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 12.4mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.1mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 7.4mm | ||
Voltage 600V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header offers a reliable solution for vertical, wire-to-board applications. Designed with precision, it features a fully shrouded design, ensuring secure connections in a compact form. With a 12.4 mm centreline and compatibility for two positions, this connector excels in efficient space utilisation. It is built to withstand rigorous environments, showcasing an impressive operating temperature range and an operating voltage rating suitable for various power applications. The durable nylon housing, coupled with tin plating on contacts, enhances longevity and performance, making this connector ideal for modern electronic designs.
Designed for horizontal wire-to-board configurations
Constructed from robust nylon 6/6 GF material
Incorporates locking tab for secure mating retention
Features a rectangular contact shape for streamlined connections
Offers compatibility with various header assemblies
Configured for easy through-hole solder termination
Provides a seamless connection experience with standard power load capabilities
Includes a keying system for precise mating alignment
Packaged conveniently for high-volume usage in production
Related links
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Straight Cable Housing 6.2 mm Pitch, 1 Row
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
