TE Connectivity Grace Inhertia Series Vertical Board PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 900 units)*

£249.75

(exc. VAT)

£299.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£249.75£0.278

*price indicative

RS Stock No.:
471-680
Distrelec Article No.:
304-53-417
Mfr. Part No.:
1-1971032-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Grace Inhertia

Product Type

PCB Header

Pitch

2mm

Current

2.2A

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

4

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

2.6mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is engineered for seamless wire-to-board connections, combining excellent performance with practical design. Crafted as part of the GRACE INERTIA 2.0 series, it offers a compact4-position layout with a 2 mm centerline, ensuring efficient space utilization on your printed circuit board. The fully shrouded header features a robust construction, made from Nylon 66 GF, and is designed for long-lasting reliability under varying operating conditions. Ideal for applications requiring dependable signal transfer, this product is compatible with various connectors, making it versatile for countless electronic systems. Its compliance with industry standards further enhances its appeal, ensuring superior quality and safety for your projects.

Designed for vertical PCB mounting, optimizing space on circuit boards

Requires through-hole solder termination for secure connections

Offers excellent electrical characteristics with an operating voltage of up to 50 VAC

Constructed with a primary product color of red, facilitating easy identification

Mechanically aligned for reliable mating with key features enhancing stability

Temperature resistant, functioning effectively in environments ranging from -40 to 105 °C

Utilizes nickel underplating for enhanced conductivity and durability of contacts

Supports both signal and power circuit applications efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy