TE Connectivity Grace Inhertia Series Vertical Board PCB Header, 3 Contact(s), 6.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
471-157
Distrelec Article No.:
304-63-164
Mfr. Part No.:
1747049-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Grace Inhertia

Current

9A

Pitch

6.5mm

Housing Material

Polyamide 66 Fibreglass

Number of Contacts

3

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

6.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.7mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0

Voltage

300V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board connections, offering exceptional performance and reliability. Its unique design accommodates three positions with a 6.5 mm centreline, ensuring a secure, fully shrouded connection suitable for various applications. Crafted with high-quality materials such as nickel underplating and a natural nylon housing, this connector is built to withstand operating voltages up to 300 VDC, making it ideal for power circuit applications. The connector’s sleek rectangular shape integrates seamlessly into your PCB setup, while its durable construction contributes to its longevity. Enhanced mating retention features such as inertia locking and keyed alignment provide additional security during operation, ensuring a robust and stable connection. This innovative product stands out in the GRACE INERTIA 6.5 series, catering to your connectivity needs with unmatched precision and efficiency.

Designed for vertical PCB mounting, providing optimal space-saving benefits

Supports three positions, enabling versatile connectivity options

Fully shrouded design enhances protection against environmental factors

High-quality nylon housing ensures durability and longevity

Nickel underplating improves connectivity performance and reliability

Inertia locking improves security during assembly and operation

Keyed alignment facilitates accurate connector insertion and positioning

Wave solder capable for efficient assembly processes

Compliant with multiple regulatory standards for enhanced safety and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy