TE Connectivity Power Double Lock Series Vertical Board PCB Header, 3 Contact(s), 6.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 479-442
- Distrelec Article No.:
- 304-52-623
- Mfr. Part No.:
- 179846-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 240 units)*
£269.57
(exc. VAT)
£323.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £269.57 | £1.123 |
*price indicative
- RS Stock No.:
- 479-442
- Distrelec Article No.:
- 304-52-623
- Mfr. Part No.:
- 179846-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Double Lock | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 6.5mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 6.5mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CNR, CSA/C22.2 No. 182.3-M1987, UL, UL E28476, VDE | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Double Lock | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 6.5mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 6.5mm | ||
Termination Type Solder | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CNR, CSA/C22.2 No. 182.3-M1987, UL, UL E28476, VDE | ||
Voltage 30V | ||
- COO (Country of Origin):
- KR
The TE Connectivity PCB Mount Header is a versatile solution designed for wire-to-board applications, seamlessly bridging components with reliability and precision. This vertical header facilitates a secure connection in compact environments, utilising a fully shrouded design that ensures optimal protection against inadvertent contact and misalignment. Crafted for durability, it is ideal for power applications, boasting a robust construction that withstands demanding operational conditions. With a high operating voltage rating and excellent thermal resistance, this connector is engineered to deliver exceptional performance across various industries. Its meticulous engineering and innovative design make it an essential component for any serious electrical assembly, ensuring both effectiveness and longevity in the application.
Designed for high reliability in wire-to-board connections
Provides a robust construction to withstand heavy-duty applications
Features fully shrouded headers for enhanced safety and alignment
Optimised for power applications, delivering efficient performance
Supports a wide operating temperature range for versatile use
Easy to implement in space-constrained projects due to its compact design
Meets industry standards ensuring compliance and safety
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Panel Housing Plug 6.5 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
