TE Connectivity Power Double Lock Series Vertical Board PCB Header, 6 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-307
- Distrelec Article No.:
- 304-50-388
- Mfr. Part No.:
- 179841-1
- Brand:
- TE Connectivity
Subtotal (1 box of 150 units)*
£178.40
(exc. VAT)
£214.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £178.40 | £1.189 |
*price indicative
- RS Stock No.:
- 471-307
- Distrelec Article No.:
- 304-50-388
- Mfr. Part No.:
- 179841-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Power Double Lock | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Power Double Lock | ||
Current 8A | ||
Pitch 3.96mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The TE Connectivity PCB mount header offers a robust and reliable solution for wire-to-board connectivity, featuring a fully shrouded design that ensures secure connections. With a vertical orientation and a 3.96 mm centreline, this connector is tailored for applications needing a compact yet powerful connection for up to six positions. The durable housing material and nickel underplating provide long-lasting performance in various environmental conditions, while the ability to handle an operating voltage of 50 VAC makes it suitable for power applications. Ideal for integration into PCBs, this component combines ease of use with exceptional performance, ensuring seamless connectivity within electrical systems.
Fully shrouded design enhances connection stability and prevents dust accumulation
Features a locking latch for reliable mating retention
Utilises a copper alloy for the contact base, promoting excellent conductivity
Optimised for high-temperature applications with an operating range of -30 to 105 °C
Matte finish plating improves usability and visual inspection
PCB mount retention is achieved through a kinked design, enhancing mechanical stability
Polarisation aligns easily with mating connectors for straightforward assembly
Wave solder capable, allowing for efficient manufacturing processes
Designed to comply with rigorous industry standards for safety and reliability
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity 179841 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
