TE Connectivity Power Double Lock Series Vertical Board PCB Header, 12 Contact(s), 3.96 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 469-644
- Distrelec Article No.:
- 304-58-247
- Mfr. Part No.:
- 179843-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-644
- Distrelec Article No.:
- 304-58-247
- Mfr. Part No.:
- 179843-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Power Double Lock | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 7A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 12 | |
| Number of Rows | 3 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Power Double Lock | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 7A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 12 | ||
Number of Rows 3 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 50V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is expertly designed for vertical assembly, ensuring reliable wire-to-board connections within compact environments. Featuring a fully shrouded, tin-plated construction, it accommodates up to 12 positions, making it ideal for power applications where space and efficiency are paramount. The header's robust design not only facilitates a secure fit onto printed circuit boards, but also enhances operational longevity under demanding conditions. With a sturdy construction that withstands temperatures ranging from -30 to 105°C, this component is tailored to meet the needs of modern electronic applications. Its intricately engineered connector matrix ensures optimal contact retention, securing connections that critical for circuit performance.
Engineered for high reliability in challenging environments
Optimised for power applications with 12 positions for versatility
Designed with a locking latch for secure mating retention
Supports through-hole solder termination for robust PCB mounting
Constructed from durable nylon 6/6 with glass fibre for enhanced strength
Offers a natural colour finish, blending seamlessly with various PCB designs
Ensures excellent electrical performance with a maximum current rating of 7A
Compliant with EU RoHS and ELV directives for environmental safety
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 6.5 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Straight Panel PCB Connector 3.96 mm Pitch Unshrouded
- TE Connectivity Power Double Lock Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
