TE Connectivity Grace Inertia Series Vertical Board PCB Header, 10 Contact(s), 3.3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-181
- Distrelec Article No.:
- 304-58-261
- Mfr. Part No.:
- 1939983-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 471-181
- Distrelec Article No.:
- 304-58-261
- Mfr. Part No.:
- 1939983-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Grace Inertia | |
| Product Type | PCB Header | |
| Current | 4A | |
| Pitch | 3.3mm | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.3mm | |
| Minimum Operating Temperature | 30°C | |
| Tail Pin Length | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.65mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Grace Inertia | ||
Product Type PCB Header | ||
Current 4A | ||
Pitch 3.3mm | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.3mm | ||
Minimum Operating Temperature 30°C | ||
Tail Pin Length 3mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.65mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header exemplifies innovation in connector technology, designed for efficient wire-to-board applications. With its vertical orientation and fully shrouded design, it ensures robust and secure connectivity for various electronic devices. This connector supports ten positions over two rows, optimised for 3.3mm centreline spacing, catering to modern PCB layouts. Its construction incorporates high-quality materials, including tin plating and nylon housing, ensuring durability and excellent performance across diverse operating conditions. Ideal for power circuit applications, this header not only meets essential electrical standards but also showcases compliance with EU RoHS directives. Versatile and reliable, it enhances connection integrity while simplifying assembly processes, making it a valuable asset in any electronics project.
Features a fully shrouded header design for enhanced connection reliability
Constructed with durable nylon 6/6 GF material for long-lasting performance
Supports a high operating temperature range, ideal for various environments
Offers easy installation with through-hole solder termination methods
Designed with locating posts for precise PCB alignment during assembly
Incorporates nickel underplating for superior contact performance
Equipped with keying mechanisms to prevent mismating
Suitable for wide-ranging applications within the power sector
Compliant with key industry standards for safety and reliability
Available in bulk packaging to accommodate large production needs
Related links
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical PCB PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Straight Through Hole PCB Header 3.3 mm Pitch Shrouded
