TE Connectivity Grace Inertia Series Vertical Board PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 300 units)*

£213.08

(exc. VAT)

£255.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£213.08£0.71

*price indicative

RS Stock No.:
470-693
Distrelec Article No.:
304-53-868
Mfr. Part No.:
2013924-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Grace Inertia

Current

2.5A

Pitch

2mm

Number of Contacts

10

Housing Material

Polyamide 66 Fibreglass

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

30°C

Maximum Operating Temperature

105°C

Tail Pin Length

3mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header serves as an efficient wire-to-board connection solution, boasting a robust vertical configuration ideal for diverse applications. Designed with precision, it features 10 positions arranged in a fully shrouded format to ensure secure connectivity, optimising both performance and reliability. The component exhibits a remarkable tolerance to operational conditions, with an operating temperature range ideal for various environments. With a natural nylon body and tin plating, this header is built to withstand demanding applications, making it a perfect fit for projects requiring durability and efficiency.

Offers enhanced mating retention through an integrated latch design

Features a reliable square contact shape to ensure consistent electrical performance

Designed with locating posts for accurate alignment during installation

Accommodates a compact 2 mm centreline pitch for space-efficient layouts

Constructed from nylon 6/6 GF housing material, enhancing longevity in critical environments

Utilises a through-hole soldering method for secure attachment to PCBs

Includes nickel underplating for superior contact integrity and resistance

Meets stringent EU compliance standards for environmental safety and sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy