TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 1200 units)*

£222.00

(exc. VAT)

£266.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£222.00£0.185

*price indicative

RS Stock No.:
504-806
Distrelec Article No.:
304-53-735
Mfr. Part No.:
1971032-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

GRACE INERTIA 2.0

Product Type

PCB Header

Current

2.2A

Pitch

2mm

Number of Contacts

2

Housing Material

Polyamide 66 Fibreglass

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin Plated

Contact Material

Brass

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

2.6mm

Standards/Approvals

UL 94V-0

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for precise vertical connections in wire-to-board applications, boasting a compact 2 mm centreline configuration. This component is fully shrouded to ensure secure mating, which enhances reliability in your electronic setup. With its robust construction and tin finish, this header supports effective electrical performance and thermal management, ensuring a long service life. The product is ideally suited for environments demanding a dependable interface for signal transmission, making it a staple in modern electronic assemblies. Its user-friendly design streamlines integration, while the durable housing material contributes to optimal protection against environmental factors. This is the perfect solution for manufacturers seeking both versatility and performance in their connector components.

Designed for easy integration into electronic assemblies

Offers high durability and longevity under operational stress

Provides reliable connections with optimal electrical performance

Features a fully shrouded header for enhanced secure mating

Enables efficient signal transmission in compact spaces

Suitable for use in a wide range of applications with varying requirements

Facilitates quick installation due to its user-friendly design

Complies with industry standards for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy