TE Connectivity Connector, 3 Way, 3A, Female, 14735, Panel Mount, 32 VDC
- RS Stock No.:
- 475-206
- Mfr. Part No.:
- 1473571-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 60 units)*
£199.05
(exc. VAT)
£238.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £199.05 | £3.318 |
*price indicative
- RS Stock No.:
- 475-206
- Mfr. Part No.:
- 1473571-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Current Rating | 3A | |
| Gender | Female | |
| Series | 14735 | |
| Type | Connector | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 32 VDC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Current Rating 3A | ||
Gender Female | ||
Series 14735 | ||
Type Connector | ||
Mounting Type Panel Mount | ||
Voltage Rating 32 VDC | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly represents an advanced solution for seamless integration in both panel mount and free-hanging applications. Designed specifically for RITS junction box configurations, this product ensures reliable connectivity with its robust crimping mechanism, making it ideal for a variety of wire and cable connector needs. The rectangular design allows for efficient space utilisation in electrical assemblies while ensuring that performance remains uncompromised. Enhanced with features such as mating retention through a latch mechanism and a black glass-filled thermoplastic housing, this connector assembly meets the demanding requirements of todays industrial environments. Whether for automotive applications or other demanding sectors, this connector assembly delivers exceptional durability and performance under a wide range of conditions.
Connector assembly type guarantees a dependable link between wires
Receptacle design accommodates different mounting orientations
Polarization feature ensures correct mating with compatible connectors
Nickel and gold plating enhance contact reliability and conductivity
A temperature range of -30 to 75 °C makes it suitable for various environments
Easy crimp termination method simplifies installation processes
UL flammability rating indicates superior protection against fire hazards
Packaged in quantities of 100 to support large-scale projects efficiently
Receptacle design accommodates different mounting orientations
Polarization feature ensures correct mating with compatible connectors
Nickel and gold plating enhance contact reliability and conductivity
A temperature range of -30 to 75 °C makes it suitable for various environments
Easy crimp termination method simplifies installation processes
UL flammability rating indicates superior protection against fire hazards
Packaged in quantities of 100 to support large-scale projects efficiently
Related links
- TE Connectivity Connector 3A 14735 32 VDC
- TE Connectivity Rectangular Contact Inserts 3A RITS 32 V dc
- TE Connectivity Connector 3A RITS 32 V dc
- Celduc SC Series Solid State Relay Chassis Mount, 32 Vdc Control
- Crouzet GNR Series Solid State Relay DIN Rail Mount, 32 Vdc Control
- TE Connectivity Housing 3A VAL-U-LOK 32 V dc
- TE Connectivity Socket 3A RITS 32 V dc
- TE Connectivity 3-Way RITS Connector for Cable Mount
