TE Connectivity Connector, 7 Way, 3A, Male, 14735, Cable Mount, 32 VDC

Subtotal (1 tube of 60 units)*

£271.72

(exc. VAT)

£326.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£271.72£4.529

*price indicative

RS Stock No.:
475-204
Mfr. Part No.:
1473562-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Current Rating

3A

Gender

Male

Series

14735

Type

Connector

Mounting Type

Cable Mount

Voltage Rating

32 VDC

COO (Country of Origin):
CN
The TE Connectivity crimped wire-to-board connector assembly offers superior reliability and performance for various applications. Designed specifically with RITS plug connectors, it ensures a secure and efficient connection. The product meets stringent UL 94V-0 standards for flammability, making it a safe choice for demanding environments. Additionally, its gold-plated contacts enhance conductivity, thereby reducing resistance and optimizing signal quality. With a 7-position configuration, this connector assembly caters to a range of wiring needs, providing flexibility and versatility in installation. The yellow housing, constructed from glass-filled thermoplastic, not only adds visibility but also assures durability against environmental factors. Ideal for projects that require precision and safety, this connector delivers consistent performance in various applications, including signal circuits.

Offers excellent mating retention with a latch mechanism for secure fastening
Utilises nickel underplating and gold plating for enhanced electrical performance
Features a compact design that optimises space within systems
Enables a temperature range suitable for diverse operating conditions
Integrates well within wire-to-board systems for seamless application
Provides compatibility with a variety of crimping tools for ease of use
Designed to stand up to harsh conditions while maintaining operational integrity

Related links