TE Connectivity Connector Assembly for use with Wire & Cable
- RS Stock No.:
- 474-721
- Distrelec Article No.:
- 304-58-526
- Mfr. Part No.:
- 3-1473562-7
- Brand:
- TE Connectivity
Subtotal (1 tube of 40 units)*
£160.38
(exc. VAT)
£192.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £160.38 | £4.01 |
*price indicative
- RS Stock No.:
- 474-721
- Distrelec Article No.:
- 304-58-526
- Mfr. Part No.:
- 3-1473562-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Cover | |
| Accessory Type | Connector Assembly | |
| For Use With | Wire & Cable | |
| Colour | Orange | |
| Material | Glass Filled Thermoplastic | |
| Standards/Approvals | No | |
| Series | RITS Plug Connector | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Cover | ||
Accessory Type Connector Assembly | ||
For Use With Wire & Cable | ||
Colour Orange | ||
Material Glass Filled Thermoplastic | ||
Standards/Approvals No | ||
Series RITS Plug Connector | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly exemplifies cutting-edge design tailored for crimping applications in wire-to-board configurations. With its robust construction and gold plating, it ensures unparalleled performance while maintaining compliance with strict UL 94V-0 flammability standards. The 7-position RITS plug connector not only provides reliable connectivity but also incorporates features that enhance installation and usage efficiency. Built with a glass-filled thermoplastic housing, it withstands a wide operating temperature range, making it suitable for various environments. The thoughtful engineering of this connector guarantees a secure fit through its polarization and latching mechanisms, ensuring dependable long-term operation.
Optimized for seamless wire-to-board connections
Incorporates an intuitive design for easy assembly
Constructed to withstand extreme temperature conditions
Features a color-coded housing for easy identification
Utilizes a crimp termination method to enhance contact integrity
Related links
- TE Connectivity Plug for use with Wire & Cable
- TE Connectivity Housing for use with Connectors
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Heavy Duty Power Connector Crimp 3A 32V dc
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity 8-Way RITS Connector Male for Cable, 1 Row
- TE Connectivity, MTA 100 Nylon Connector Assembly for use with Wire & Cable
- TE Connectivity Housing for use with Wire & Cable
