TE Connectivity Connector Assembly for use with Wire & Cable
- RS Stock No.:
- 507-137
- Distrelec Article No.:
- 304-55-667
- Mfr. Part No.:
- 3-292234-0
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£201.96
(exc. VAT)
£242.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £201.96 | £4.039 |
*price indicative
- RS Stock No.:
- 507-137
- Distrelec Article No.:
- 304-55-667
- Mfr. Part No.:
- 3-292234-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | Connector Cover | |
| For Use With | Wire & Cable | |
| Colour | Black | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | Mini CT Drawer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type Connector Cover | ||
For Use With Wire & Cable | ||
Colour Black | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series Mini CT Drawer | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is expertly designed for wire-to-wire applications, offering a robust solution for various electronic systems. This high-performance plug features 30 positions with a compact 1.5 mm centreline, making it ideal for space-constrained environments. Its crimp/IDC termination method ensures a reliable connection and is well-suited for signal transmission. Constructed in a sleek black finish, the assembly integrates seamlessly into any setup, enhancing both aesthetics and functionality. Additionally, its dual-row configuration facilitates efficient space management, supporting advanced engineering projects while maintaining ease of use. The connector is engineered to withstand operating temperatures ranging from -30 to 105 °C, ensuring durability in diverse conditions.
Engineered for optimal performance in wire to wire connections
Constructed with a durable black housing to blend seamlessly in various applications
Compatible with a wide range of wire and cable types for versatile use
Meets stringent EU compliance standards for hazardous substances
Features a dual row layout for effective use of available space
Related links
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity 10-Way Connector Assembly Female for Cable, 1 Row
- TE Connectivity Connector Housing for use with CST-100 II
- TE Connectivity Plug for use with PCB Connector
- TE Connectivity Receptacle for use with PCB Connector
