TE Connectivity Connector Assembly for use with Connector
- RS Stock No.:
- 468-417
- Distrelec Article No.:
- 304-55-655
- Mfr. Part No.:
- 3-179694-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£229.46
(exc. VAT)
£275.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.46 | £0.287 |
*price indicative
- RS Stock No.:
- 468-417
- Distrelec Article No.:
- 304-55-655
- Mfr. Part No.:
- 3-179694-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | PCB Connector | |
| For Use With | Connector | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | |
| Series | AMP CT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type PCB Connector | ||
For Use With Connector | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | ||
Series AMP CT | ||
- COO (Country of Origin):
- SG
The TE Connectivity Connector assembly is a state-of-the-art solution designed for wire-to-board applications, seamlessly integrating with various system configurations. Engineered with an 11-position capability, it employs insulation displacement technology, ensuring efficient connectivity with minimal installation effort. The robust build features a PBT GF housing, providing superior durability and resistance to thermal environments. Its compact design, with a 2 mm centreline pitch, allows for space-saving installations without compromising on performance or reliability. This connector serves a dual purpose, offering both power and signal applications, making it an ideal choice for diverse electronic systems. Adhering to vital compliance standards, this product supports sustainability initiatives while delivering the performance required in todays demanding electronic landscapes.
Provides reliable lock mating retention for secure connections
Designed for optimal performance in harsh operating environments
Compatible with a broad range of connectors enhancing flexibility
Supports easy integration into existing wire harnesses with minimal disruption
No solder process capability streamlining the assembly process
Contributes to meeting regulatory compliance for environmentally friendly products
Versatile application suitability for both power and signal circuits
Related links
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity Connector Assembly for Cables, 750640-1
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
