TE Connectivity Connector Assembly for use with Connector
- RS Stock No.:
- 468-250
- Distrelec Article No.:
- 304-63-434
- Mfr. Part No.:
- 2295044-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 93 units)*
£180.16
(exc. VAT)
£216.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £180.16 | £1.937 |
*price indicative
- RS Stock No.:
- 468-250
- Distrelec Article No.:
- 304-63-434
- Mfr. Part No.:
- 2295044-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | PCB Connector | |
| For Use With | Connector | |
| Colour | Yellow | |
| Material | Glass Filled Thermoplastic | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type PCB Connector | ||
For Use With Connector | ||
Colour Yellow | ||
Material Glass Filled Thermoplastic | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for reliable and efficient wire-to-board applications, ensuring robust connectivity in various electronic devices. Its crimp style offers a secure connection, making it ideal for environments that demand high performance and durability. With a gold (Au) contact material and a body made from glass-filled thermoplastic, this connector assembly guarantees excellent conductivity, resistance to heat, and long-lasting performance. The unique design accommodates a 4-position configuration with .079 in centerline, allowing for versatile integration into your project. Moreover, its UL 94V-0 flammability rating signifies safety and compliance with high industrial standards, making it suitable for both commercial and residential applications.
Connector assembly delivers unparalleled reliability for wire-to-board applications
Crimp termination method ensures a strong and secure connection
Mating alignment feature enhances ease of installation
Polarization provides a fool-proof mating solution, preventing incorrect connections
Active status ensures availability for immediate projects or replacements
Related links
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity PCB Connector Accessory for use with Connector
- TE Connectivity Header for use with Connector
- TE Connectivity, 20083 Pin for use with Connector Accessories
- TE Connectivity, 15879 Female 2 Way Overload Relay for use with Connector
- TE Connectivity Cable Strain Relief for use with Connector
- TE Connectivity DC Jack Connector for use with Connector
