TE Connectivity, 15879 Female 2 Way Overload Relay for use with Connector
- RS Stock No.:
- 467-994
- Distrelec Article No.:
- 304-64-610
- Mfr. Part No.:
- 1-1587987-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 4 units)*
£162.20
(exc. VAT)
£194.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £162.20 | £40.55 |
*price indicative
- RS Stock No.:
- 467-994
- Distrelec Article No.:
- 304-64-610
- Mfr. Part No.:
- 1-1587987-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Overload Relay | |
| For Use With | Connector | |
| Series | 15879 | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Overload Relay | ||
For Use With Connector | ||
Series 15879 | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity fuse receptacle assembly is a robust solution designed for high-performance applications requiring a dependable connection. Featuring an impressive 630A capability, this assembly caters to demanding environments, ensuring reliability and efficiency in power distribution. Engineered with meticulous attention to detail, it offers a compact design that seamlessly fits into various configurations. With a commitment to compliance, this assembly adheres to stringent industry standards, including EU RoHS and REACH regulations, making it an environmentally responsible choice for modern electrical installations. As a versatile component, it finds applications across numerous industries, providing a reliable interface for electrical connections.
Offers a high current capacity for demanding electrical applications
Compact design optimizes space in electronic assemblies
Complies with international regulations for safer usage
Low halogen content enhances environmental sustainability
Compatible with various parts for expanded application potential
Suitable for diverse industries, ensuring versatility in use
Compact design optimizes space in electronic assemblies
Complies with international regulations for safer usage
Low halogen content enhances environmental sustainability
Compatible with various parts for expanded application potential
Suitable for diverse industries, ensuring versatility in use
Related links
- TE Connectivity, 15879 Female 8 Way OSM for use with Connector
- TE Connectivity LIGHT-N-LOK Series Modular Latched Wire to Wire Female Cable Mount, 9A
- TE Connectivity, DT Series Female 2 Way
- TE Connectivity, 2325 Female 2 Way
- TE Connectivity, Timer Female 2 Way
- TE Connectivity Crimp Termination 2382948-4
- TE Connectivity, AMP Superseal 1.5 Female 2 Way
- TE Connectivity, DEUTSCH DT Female 2 Way
