TE Connectivity, 15879 Female 8 Way OSM for use with Connector
- RS Stock No.:
- 504-506
- Mfr. Part No.:
- 1-1587987-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£168.48
(exc. VAT)
£202.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £168.48 | £33.696 |
*price indicative
- RS Stock No.:
- 504-506
- Mfr. Part No.:
- 1-1587987-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | OSM | |
| For Use With | Connector | |
| Series | 15879 | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type OSM | ||
For Use With Connector | ||
Series 15879 | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 8 | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle assembly excels in high-performance applications, offering an impressive rating of 350A to meet demanding electrical requirements. Engineered for reliability, its advanced design ensures robust connectivity in various environments. The assembly showcases a unique construction that enables secure and efficient power distribution, making it an ideal choice for complex systems requiring consistent energy flow. Its low halogen content highlights a commitment to environmental safety, ensuring compliance with stringent regulatory standards. The product also prioritizes user safety with clear handling instructions, allowing for responsible usage and disposal. Designed with the needs of modern industries in mind, this receptacle assembly is a testament to quality engineering and innovation, providing exceptional value for professionals seeking durable solutions.
Designed for high current applications, rated for 350A
Low halogen content complies with environmental safety standards
Engineered for durability in diverse operational environments
Clear instructions ensure safe handling and disposal
Promotes efficient energy distribution across connected systems
Low halogen content complies with environmental safety standards
Engineered for durability in diverse operational environments
Clear instructions ensure safe handling and disposal
Promotes efficient energy distribution across connected systems
Related links
- TE Connectivity, 15879 Female 2 Way Overload Relay for use with Connector
- TE Connectivity, HDSCS Female 8 Way
- TE Connectivity, AMP Female 8 Way
- TE Connectivity 1-171 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21775 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity AMP Right Angle, Straight Female 8 Way Connector Housing for use with Automotive Connector
- TE Connectivity, DEUTSCH DT Female 8 Way
- TE Connectivity, HDSCS Female 18 Way
