TE Connectivity, 2177586-1, 21775 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 470-087
- Distrelec Article No.:
- 304-65-042
- Mfr. Part No.:
- 2177586-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£143.21
(exc. VAT)
£171.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.21 | £0.716 |
*price indicative
- RS Stock No.:
- 470-087
- Distrelec Article No.:
- 304-65-042
- Mfr. Part No.:
- 2177586-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Female Terminals | |
| Series | 21775 | |
| Terminal Size | 0.5mm | |
| Gender | Female | |
| Number of Contacts | 8 | |
| Series Number | 2177586-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 21775 | ||
Terminal Size 0.5mm | ||
Gender Female | ||
Number of Contacts 8 | ||
Series Number 2177586-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Housing for female terminals is meticulously designed for wire-to-device and wire-to-board applications, offering an efficient solution for connecting circuitry. With a compact form factor featuring eight positions and a pitch of 1.8 mm, this connector seamlessly integrates into various automotive settings. Its sturdy PBT GF body material ensures durability even under challenging environmental conditions, while the black colour provides a sleek aesthetic. Engineered for signal communication, this connector assures reliable performance, making it an ideal choice for robust automotive connectivity. Additionally, the products design supports key mating alignment, ensuring consistent and secure connections in wiring assemblies.
Rectangular connector shape optimises space and enhances organisation
Designed for easy cable mounting and free-hanging applications
Capable of withstanding operating temperatures ranging from -40 to 105 °C
Includes terminal position assurance to safeguard against misalignment
Low halogen content promotes compliance with modern environmental standards
Configured for use with both receptacle and tab extraction tools
Seamless compatibility with a range of automotive housings and terminals
Efficient packaging method facilitates secure transport and storage
Designed for easy cable mounting and free-hanging applications
Capable of withstanding operating temperatures ranging from -40 to 105 °C
Includes terminal position assurance to safeguard against misalignment
Low halogen content promotes compliance with modern environmental standards
Configured for use with both receptacle and tab extraction tools
Seamless compatibility with a range of automotive housings and terminals
Efficient packaging method facilitates secure transport and storage
Related links
- TE Connectivity 1-171 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, Multilock Connector System Female 49 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 22785 Female 67 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14388 Female 34 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 14569 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity DTMH Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21415 Female 32 Way Housing For Female Terminals for use with Automotive Housings
