TE Connectivity, 2141576-1, 21415 Female 32 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 pack of 200 units)*

£178.95

(exc. VAT)

£214.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£178.95£0.895

*price indicative

RS Stock No.:
467-389
Distrelec Article No.:
304-63-386
Mfr. Part No.:
2141576-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Housings

Series

21415

Terminal Size

0.5mm

Gender

Female

Number of Contacts

32

Series Number

2141576-1

COO (Country of Origin):
CH
The TE Connectivity Innovative housing solution is engineered for female terminals in wire-to-device and wire-to-board applications, accommodating up to 32 positions with an efficient .071 in (1.8 mm) centreline. Designed with durability in mind, this product boasts a sleek black finish and is ideal for signal connections within automotive systems. Its robust construction allows for reliable performance across a broad operating temperature range of -40 to 105 °C, making it suitable for diverse environmental conditions. The component features a 180° cable exit angle, ensuring seamless integration into various installations while maintaining ease of use. With its rectangular shape and exceptional design, this product enhances wiring management while ensuring superior connectivity and reliability in demanding applications.

Rectangular shape allows for versatile installation options
Primary locking feature is designed to enhance terminal security
Strain relief capabilities increase durability during operation
Compatibility with Nano MQS ensures flexibility in connector choice
Lightweight PBT GF body material promotes efficiency and ease of handling
2-row configuration optimises space without compromising performance
The product is serviceable, ensuring ease of maintenance and repair
Low halogen content contributes to environmental responsibility

Related links