TE Connectivity, 368215-1, 36821 Female 3 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 475-809
- Mfr. Part No.:
- 368215-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 300 units)*
£177.57
(exc. VAT)
£213.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £177.57 | £0.592 |
*price indicative
- RS Stock No.:
- 475-809
- Mfr. Part No.:
- 368215-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Female Terminals | |
| Series | 36821 | |
| Terminal Size | 2.8mm | |
| Gender | Female | |
| Number of Contacts | 3 | |
| Series Number | 368215-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series 36821 | ||
Terminal Size 2.8mm | ||
Gender Female | ||
Number of Contacts 3 | ||
Series Number 368215-1 | ||
- COO (Country of Origin):
- KR
The TE Connectivity Housing for female terminals presents a robust solution for wire-to-wire connections, designed specifically with a three-position layout. This connector is engineered to withstand challenging environments, ensuring secure assembly and reliable performance across various applications. The sealable grey housing not only provides a contemporary aesthetic but also enhances durability against the elements, making it especially suitable for automotive and industrial use. Its capacity for signal circuits underscores its versatility, while the integrated primary locking feature ensures that connections remain intact even under stress. With a streamlined rectangular design, this housing meets the needs of modern connectivity while adhering to high manufacturing standards, making it an essential component for professionals seeking reliability and efficiency in their wiring systems.
Sealability ensures protection against dust and moisture ingress
Integrated primary locking feature adds an extra layer of security
Compatible with a variety of automotive and industrial applications
Ergonomic design facilitates easier handling and installation
Constructed from durable materials for long-lasting performance
Compact dimensions allow for space-saving configurations
Polarisation slot aids in proper mating and alignment
Integrated primary locking feature adds an extra layer of security
Compatible with a variety of automotive and industrial applications
Ergonomic design facilitates easier handling and installation
Constructed from durable materials for long-lasting performance
Compact dimensions allow for space-saving configurations
Polarisation slot aids in proper mating and alignment
Related links
- TE Connectivity 28270 Receptacle 3 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21414 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-192 Female 96 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 3-135 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Female 3 Way Housing For Female Terminals for use with Circular DIN Housings
- TE Connectivity, Multilock Connector System Female 49 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21775 Female 8 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 22785 Female 67 Way Housing For Female Terminals for use with Automotive Housings
