TE Connectivity, 2-967 Fibreglass Reinforced Polybutylene Terephthalate Female 3 Way Housing for Female Terminal

Subtotal (1 box of 85 units)*

£143.92

(exc. VAT)

£172.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£143.92£1.693

*price indicative

RS Stock No.:
506-973
Distrelec Article No.:
304-51-734
Mfr. Part No.:
2-967325-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Automotive Connector Accessory

For Use With

Circular DIN Housings

Accessory Type

Housing for Female Terminal

Series

2-967

Terminal Size

2.5mm

Colour

Grey

Orientation

Straight

Gender

Female

Number of Contacts

3

Material

Fibreglass Reinforced Polybutylene Terephthalate

Standards/Approvals

No

COO (Country of Origin):
HU
The TE Connectivity 3-position housing connector is designed specifically for female terminals within wire-to-wire configurations, ensuring reliable connections in demanding environments. Engineered with a 7 mm centerline pitch, the sealable design provides enhanced protection against moisture and contaminants, making it ideal for automotive and industrial applications. The grey PBT GF30 housing not only offers durability but also supports efficient cable management with a 180° cable exit angle. This connector has been meticulously crafted to meet high standards of performance and safety, accommodating a broad voltage range while contributing to power efficiency in electrical systems.

Sealable design provides protection against environmental factors

Durable housing material enhances lifespan and resilience

Keyed alignment ensures correct mating and installation

Integrated primary locking feature enhances security of connections

180° cable exit optimizes installation flexibility and space management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy