TE Connectivity, 2-967627-1, 2-967 Male 12 Way Housing For Male Terminals for use with Amp Unsealed Connector Housing

Subtotal (1 box of 80 units)*

£143.50

(exc. VAT)

£172.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£143.50£1.794

*price indicative

RS Stock No.:
506-975
Mfr. Part No.:
2-967627-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Male Terminals

For Use With

Amp Unsealed Connector Housing

Series

2-967

Terminal Size

2.8mm

Gender

Male

Number of Contacts

12

Series Number

2-967627-1

COO (Country of Origin):
HU
The TE Connectivity 12 Position Housing is expertly engineered for male terminals, designed for seamless wire-to-wire connections in automotive applications. Boasting a robust construction, it features a cable exit angle of 180° for enhanced flexibility and space management. Constructed from natural PA GF material, this housing stands out for its durability and ability to withstand harsh operating conditions, from the depths of -40°C to a maximum of 120°C. The connector's 5 mm centreline promotes efficient wiring without compromising on safety and performance. Ideal for hybrid power applications, this housing ensures reliable connections, with an integrated primary locking feature to prevent unintended disengagement. It is part of the AMP MCP Connector System, showcasing a commitment to high-quality engineering for diverse automotive needs.

Designed for high performance wire to wire applications
Natural material offers excellent resistance to environmental stress
Rectangular connector shape accommodates specific mating requirements
Keyed alignment provides precise mating and enhances usability
Optimised for easy installation and maintenance reducing downtime
Sealable features safeguard connections against contaminants
Packaging quantity maximises efficiency for bulk usages
Low halogen content ensures environmental compliance

Related links