TE Connectivity, 1-967628-4, 1-967 Male 15 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 467-384
- Distrelec Article No.:
- 304-51-481
- Mfr. Part No.:
- 1-967628-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 95 units)*
£138.62
(exc. VAT)
£166.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £138.62 | £1.459 |
*price indicative
- RS Stock No.:
- 467-384
- Distrelec Article No.:
- 304-51-481
- Mfr. Part No.:
- 1-967628-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Male Terminals | |
| For Use With | Automotive Housings | |
| Series | 1-967 | |
| Terminal Size | 2.8mm | |
| Gender | Male | |
| Number of Contacts | 15 | |
| Series Number | 1-967628-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Male Terminals | ||
For Use With Automotive Housings | ||
Series 1-967 | ||
Terminal Size 2.8mm | ||
Gender Male | ||
Number of Contacts 15 | ||
Series Number 1-967628-4 | ||
- COO (Country of Origin):
- MA
The TE Connectivity Timer connector system stands out with its robust housing designed for male terminals, optimising wire-to-wire connections. Engineered for efficient performance, the 15-position connector ensures seamless signal transmission while accommodating a .197 in [5 mm] centreline. Crafted to endure extreme temperatures ranging from -40 to 248 °F [-40 to 120 °C], this blue connector is not only durable but also versatile, making it an ideal choice for various automotive applications. With a primary locking feature on the terminal and a 180° cable exit angle, installation is straightforward and reliable, guaranteeing longevity in demanding environments. The precise configuration and compatibility with a variety of connectors render it essential for modern connectivity solutions, ensuring a perfect fit for any project requiring high-performance electrical connections.
Engineered for reliable signal connections in automotive applications
Designed to withstand a broad temperature range for enhanced performance
Features a primary locking mechanism for secure terminal engagement
Offers a straightforward installation process with a 180° cable exit
Made from resilient PA GF material for added durability
Polarised mating alignment ensures correct connection every time
No sealable design enables easy access for service and maintenance
Designed to withstand a broad temperature range for enhanced performance
Features a primary locking mechanism for secure terminal engagement
Offers a straightforward installation process with a 180° cable exit
Made from resilient PA GF material for added durability
Polarised mating alignment ensures correct connection every time
No sealable design enables easy access for service and maintenance
Related links
- TE Connectivity 1-967 Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-967 Vertical Female 9 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Male 12 Way Housing For Male Terminals for use with Amp Unsealed Connector Housing
- TE Connectivity 1-156 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-170 Male 2 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity, Timer Automotive Connector Plug Grey Plug-In 15 Way 1-967628-6
- TE Connectivity, Timer Automotive Connector Plug Purple Plug-In 15 Way 1-967628-1
- TE Connectivity 2-967 Female 4 Way Housing For Female Terminals for use with Automotive Housings
