TE Connectivity, 1-1564534-1, 1-156 Male 4 Way Housing For Male Terminals for use with Automotive Housings

Subtotal (1 pack of 30 units)*

£142.88

(exc. VAT)

£171.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£142.88£4.763

*price indicative

RS Stock No.:
469-307
Distrelec Article No.:
304-64-606
Mfr. Part No.:
1-1564534-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Male Terminals

For Use With

Automotive Housings

Series

1-156

Terminal Size

5.8mm

Gender

Male

Number of Contacts

4

Series Number

1-1564534-1

COO (Country of Origin):
MA
The TE Connectivity Housing is meticulously designed for male terminals in a wire-to-wire configuration, offering an impressive four positions with a centreline of 9 mm. With a robust black finish, this sealable connector ensures durability and reliability, suited for heavy-duty applications. The construction utilises high-grade PBT GF material, providing excellent resistance to various environmental factors and making it ideal for automotive and industrial markets. Its rectangular shape allows for efficient space utilisation and compatibility across various applications. The product effectively combines functionality with a commitment to safety, boasting excellent sealing capabilities to meet stringent industry standards. Additionally, the connector supports operational temperatures ranging from -40°C to 140°C, making it versatile for demanding environments. This is an excellent choice for those seeking reliable performance in connector housings.

Sealable design enhances protection against environmental conditions
Robust construction ensures longevity and reliability
Rectangular shape optimises space in compact installations
Supports various operating voltages, making it versatile
Easy to integrate within existing systems with a keyed alignment
Meets strict industry standards for protection and flammability
High contact current rating allows efficient power management
Compatible with a range of other components for enhanced functionality

Related links