TE Connectivity, 2-1564412-1, 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings

Subtotal (1 pack of 55 units)*

£149.28

(exc. VAT)

£179.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£149.28£2.714

*price indicative

RS Stock No.:
473-755
Mfr. Part No.:
2-1564412-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Male Terminals

For Use With

Automotive Housings

Series

2-156

Terminal Size

1.6mm

Body Orientation

Horizontal

Gender

Male

Number of Contacts

18

Series Number

2-1564412-1

RoHS Status: Exempt

COO (Country of Origin):
MA
The TE Connectivity Heavy duty sealed connector series offers a robust housing designed specifically for male terminals, ideal for use in wire-to-wire connections. Featuring an innovative 18-position setup with a compact .157 in [4 mm] centreline, this connector is engineered to withstand demanding environments while ensuring reliable performance. It is sealable, making it suitable for applications where protection against moisture and dirt is paramount. The grey housing not only presents a professional appearance but also enhances visibility in diverse installations. With a design that prioritises ease of installation and secure connectivity, this connector is a dependable choice for automotive and industrial applications alike. It's crafted from durable materials ensuring long-lasting integrity, making it an exemplary solution for professionals seeking reliability and quality in their electrical connections.

Robust housing designed for challenging environments
18-position configuration for versatile applications
Sealable design offers enhanced protection against contaminants
Engineered to facilitate easy and secure installations
Durable construction ensures long-lasting performance
Optimised for automotive and industrial uses

Related links