TE Connectivity, 1-967629-4, 1-967 Male 18 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 473-951
- Mfr. Part No.:
- 1-967629-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 95 units)*
£149.95
(exc. VAT)
£179.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.95 | £1.578 |
*price indicative
- RS Stock No.:
- 473-951
- Mfr. Part No.:
- 1-967629-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Male Terminals | |
| Series | 1-967 | |
| Terminal Size | 2.8mm | |
| Gender | Male | |
| Number of Contacts | 18 | |
| Series Number | 1-967629-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Male Terminals | ||
Series 1-967 | ||
Terminal Size 2.8mm | ||
Gender Male | ||
Number of Contacts 18 | ||
Series Number 1-967629-4 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Housing for male terminals is an essential component designed specifically for wire-to-wire connections within the Timer Connector System. It boasts an array of 18 positions, which allows for versatile applications in automotive and industrial setups where reliability and performance are paramount. With a .197 inch (5 mm) centreline, this connector facilitates efficient space utilisation, ensuring seamless integration into various systems. The vibrant yellow colour not only enhances visual identification but also signifies signal applications, making it a perfect choice for panel mount installations. Constructed from durable PA GF material, this connector is built to withstand demanding conditions, providing consistent performance over time.
Rectangular connector shape optimises space utilisation
Primary locking feature ensures reliable terminal connections
Panel mount design simplifies installation processes
Keyed mating alignment enhances ease of use
Low halogen content aligns with eco-friendly standards
180° cable exit angle prevents tangling and improves cable management
Compatible with a variety of additional TE parts for versatile applications
Serviceable design caters to maintenance and replacement needs
Low strain relief ensures durability without compromising on flexibility
Primary locking feature ensures reliable terminal connections
Panel mount design simplifies installation processes
Keyed mating alignment enhances ease of use
Low halogen content aligns with eco-friendly standards
180° cable exit angle prevents tangling and improves cable management
Compatible with a variety of additional TE parts for versatile applications
Serviceable design caters to maintenance and replacement needs
Low strain relief ensures durability without compromising on flexibility
Related links
- TE Connectivity 1-967 Male 15 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-967 Vertical Female 9 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity HD34 Male 21 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-967 Male 12 Way Housing For Male Terminals for use with Amp Unsealed Connector Housing
- TE Connectivity Cable Termination 1-967629-2
- TE Connectivity 1-156 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-170 Male 2 Way Housing For Male Terminals for use with Automotive Housings