TE Connectivity, 1-1703543-0, 1-170 Male 2 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 473-791
- Mfr. Part No.:
- 1-1703543-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£185.86
(exc. VAT)
£223.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £185.86 | £1.239 |
*price indicative
- RS Stock No.:
- 473-791
- Mfr. Part No.:
- 1-1703543-0
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Male Terminals | |
| Series | 1-170 | |
| Gender | Male | |
| Number of Contacts | 2 | |
| Series Number | 1-1703543-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Male Terminals | ||
Series 1-170 | ||
Gender Male | ||
Number of Contacts 2 | ||
Series Number 1-1703543-0 | ||
- COO (Country of Origin):
- CH
The TE Connectivity Timer connector system serves as an essential solution for applications requiring reliable wire-to-wire connections. Designed specifically for housing male terminals, this product excels in providing a sturdy and sealable connection across two positions. With a centreline of .236 in (6 mm), it ensures optimal alignment and reduces the risk of misconnection. The durable PBT GF body material enhances its resilience against environmental factors, making it ideal for automotive applications where signal integrity is paramount. This product not only meets industry standards but also adheres to compliance requirements, reflecting a commitment to quality and safety. Its compact dimensions and polarised mating alignment further enhance usability, ensuring effortless installation and maximising performance in various scenarios.
Robust housing designed for male terminals enhances overall connection stability
Sealable feature provides additional protection, extending lifespan and reliability
PBT GF body material ensures resilience against harsh environmental conditions
Compact size optimises space efficiency in automotive installations
Polarised mating alignment simplifies the connection process, reducing installation errors
Compliance with EU RoHS and ELV directives guarantees adherence to environmental standards
Wide operating temperature range allows for versatile application across different environments
Sealable feature provides additional protection, extending lifespan and reliability
PBT GF body material ensures resilience against harsh environmental conditions
Compact size optimises space efficiency in automotive installations
Polarised mating alignment simplifies the connection process, reducing installation errors
Compliance with EU RoHS and ELV directives guarantees adherence to environmental standards
Wide operating temperature range allows for versatile application across different environments
Related links
- TE Connectivity 3-170 Male 7 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 3-170 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-170 Male 3 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-156 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-967 Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-967 Male 15 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 28485 Male 12 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings