TE Connectivity, 2-1703843-1, 2-170 Male 3 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 475-762
- Mfr. Part No.:
- 2-1703843-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 75 units)*
£143.63
(exc. VAT)
£172.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £143.63 | £1.915 |
*price indicative
- RS Stock No.:
- 475-762
- Mfr. Part No.:
- 2-1703843-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Male Terminals | |
| For Use With | Automotive Housings | |
| Series | 2-170 | |
| Terminal Size | 1.6mm | |
| Gender | Male | |
| Number of Contacts | 3 | |
| Series Number | 2-1703843-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Male Terminals | ||
For Use With Automotive Housings | ||
Series 2-170 | ||
Terminal Size 1.6mm | ||
Gender Male | ||
Number of Contacts 3 | ||
Series Number 2-1703843-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Housing for male terminals is engineered to provide resilient, secure connections in wire-to-wire configurations. Designed within the heavy duty sealed connector series, this product features a 3-position layout with a .157-inch centreline, ensuring compatibility across various applications. Its robust construction and PBT GF material guarantee reliability even in demanding environments, promising a long-lasting service life. The housing is sealable to protect against moisture and dirt ingress, making it ideal for automotive and industrial use. Its grey colour complements a wide range of equipment, while the panel mount option facilitates easy installation. Whether you're developing new projects or enhancing existing systems, this product serves as a dependable solution for efficient connectivity.
Sealable design enhances protection against environmental factors
Accommodates standard contact sizes for seamless integration
Panel mount feature simplifies installation for users
Robust PBT GF body material enhances durability and reliability
IP67 degree of protection ensures suitability in harsh conditions
Lightweight design aids in reducing overall assembly weight
Keyed mating alignment fosters secure connections
Compatible with a variety of terminals and applicable accessories
Accommodates standard contact sizes for seamless integration
Panel mount feature simplifies installation for users
Robust PBT GF body material enhances durability and reliability
IP67 degree of protection ensures suitability in harsh conditions
Lightweight design aids in reducing overall assembly weight
Keyed mating alignment fosters secure connections
Compatible with a variety of terminals and applicable accessories
Related links
- TE Connectivity 1-170 Male 2 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 3-170 Male 4 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 3-170 Male 7 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 28485 Male 12 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity HD36 Male 31 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 1-967 Male 18 Way Housing For Male Terminals for use with Automotive Housings
