TE Connectivity, HD34-18-21PN-072, HD34 Male 21 Way Housing For Male Terminals for use with Automotive Housings
- RS Stock No.:
- 475-840
- Mfr. Part No.:
- HD34-18-21PN-072
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£151.42
(exc. VAT)
£181.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £151.42 | £30.284 |
*price indicative
- RS Stock No.:
- 475-840
- Mfr. Part No.:
- HD34-18-21PN-072
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Male Terminals | |
| Series | HD34 | |
| Terminal Size | 20mm | |
| Wire Size | 2.41 mm | |
| Gender | Male | |
| Number of Contacts | 21 | |
| Series Number | HD34-18-21PN-072 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Male Terminals | ||
Series HD34 | ||
Terminal Size 20mm | ||
Wire Size 2.41 mm | ||
Gender Male | ||
Number of Contacts 21 | ||
Series Number HD34-18-21PN-072 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Housing for male terminals is designed to provide a reliable connection across various applications. Engineered for wire-to-wire configurations, it accommodates 21 positions while ensuring a sealable interface suitable for challenging environments. The robust design supports a wide operational temperature range, making it ideal for both power and signal connections in automotive and industrial applications. Its circular shape and high-quality aluminium body contribute to enhanced performance, while the panel mount capability ensures a stable installation. Users can depend on this product to mitigate risks associated with connectivity, especially in high-demand scenarios.
Meets stringent industry standards for protection and durability
Facilitates easy and secure panel mounting to minimise vibration influence
Promotes efficient wire insulation handling with its specified diameter range
Complies with multiple directives for environmental safety and compliance
Simplifies installation processes with its predefined alignment features
Offers flexibility through a diverse range of compatible parts
Enhances electrical efficiency with optimised contact sizes and ratings
Promotes accessibility via effective strain relief mechanisms
Facilitates easy and secure panel mounting to minimise vibration influence
Promotes efficient wire insulation handling with its specified diameter range
Complies with multiple directives for environmental safety and compliance
Simplifies installation processes with its predefined alignment features
Offers flexibility through a diverse range of compatible parts
Enhances electrical efficiency with optimised contact sizes and ratings
Promotes accessibility via effective strain relief mechanisms
Related links
- TE Connectivity HD34 Female 14 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity HD34 Female 31 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, Timer Male 21 Way
- WAGO 231 Series Pluggable Connector Male Feed Through, 12A
- WAGO 231 Series Connector Male Snap-In, 12A
- WAGO 231 Series Pluggable Connector Male Snap-In, 15A
- WAGO 231 Series Pluggable Connector Male Snap-In, 12A
- WAGO 231 Series Pluggable Connector Male Panel Mount 15A
