TE Connectivity, HD34-24-31ST-059, HD34 Female 31 Way Housing For Female Terminals for use with Automotive Housings

Subtotal (1 pack of 3 units)*

£174.55

(exc. VAT)

£209.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£174.55£58.183

*price indicative

RS Stock No.:
470-040
Distrelec Article No.:
304-52-337
Mfr. Part No.:
HD34-24-31ST-059
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Housing For Female Terminals

For Use With

Automotive Housings

Series

HD34

Terminal Size

16mm

Wire Size

2.69 mm

Gender

Female

Number of Contacts

31

Series Number

HD34-24-31ST-059

COO (Country of Origin):
MX
The TE Connectivity Hybrid housing for female terminals is expertly designed for wire-to-wire connections, offering 31 positions with a sealable option ideal for both panel and cable mounts. This robust component excels in various applications, providing secure connections that support power and signal functionalities. Constructed from high-quality aluminium, it features an optimal cable exit angle for efficient installation. Its innovative design ensures reliability in challenging environments, enhancing the overall performance of automotive electrical systems. With an operating temperature range from -55°C to 125°C, this housing is tailored to meet the demands of modern engineering while ensuring compliance with critical industry standards.

Circular connector shape for versatile usage
Sealable design enhances durability in harsh conditions
Engineered for wire-to-wire applications, ensuring reliable connections
Features a primary locking mechanism to secure contact retention
Lightweight body material contributes to overall efficiency
Meets stringent IP67 protection standards for reliability
Allows for optimal mating pin size for compatibility across various applications
Efficiently accommodates wire insulation diameter ranges
Manufactured to comply with EU RoHS and ELV directives

Related links