TE Connectivity, HD36-24-31ST-059, HD36 Horizontal Female 31 Way Housing For Female Terminals for use with Automotive
- RS Stock No.:
- 473-891
- Mfr. Part No.:
- HD36-24-31ST-059
- Brand:
- TE Connectivity
Subtotal (1 pack of 3 units)*
£264.19
(exc. VAT)
£317.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £264.19 | £88.063 |
*price indicative
- RS Stock No.:
- 473-891
- Mfr. Part No.:
- HD36-24-31ST-059
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Automotive Housings | |
| Accessory Type | Housing For Female Terminals | |
| Series | HD36 | |
| Terminal Size | 16mm | |
| Wire Size | 2.69 mm | |
| Body Orientation | Horizontal | |
| Gender | Female | |
| Number of Contacts | 31 | |
| Series Number | HD36-24-31ST-059 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Automotive Housings | ||
Accessory Type Housing For Female Terminals | ||
Series HD36 | ||
Terminal Size 16mm | ||
Wire Size 2.69 mm | ||
Body Orientation Horizontal | ||
Gender Female | ||
Number of Contacts 31 | ||
Series Number HD36-24-31ST-059 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector housing accommodates 31 positions, facilitating secure wire-to-wire connections that are essential in various industrial environments. Engineered with a sealing capability, it ensures reliable performance even in challenging conditions, enhancing the longevity of the connections. The lightweight yet robust aluminium body material showcases both strength and versatility, making it suitable for automotive and hybrid applications alike. Its thoughtful design integrates a cable clamp modification, ensuring ease of installation and consistent operation. This connector represents an ideal choice for those seeking dependable connectors that blend performance with adaptability.
Sealable design enhances durability in harsh environments
Circular connector shape allows for streamlined installation
Housing accommodates wire & cable connections, ensuring versatility
Primary locking feature with a contact retainer optimises safety
Supports operating voltages up to 250 VAC for flexible application
Strain relief included to prevent cable damage during use
Innovative cable exit angle enables efficient space management
Product compliance with various standards for peace of mind
Serviceable design ensures easy maintenance and repairs
Compatible with a variety of other TE parts to expand utility
Circular connector shape allows for streamlined installation
Housing accommodates wire & cable connections, ensuring versatility
Primary locking feature with a contact retainer optimises safety
Supports operating voltages up to 250 VAC for flexible application
Strain relief included to prevent cable damage during use
Innovative cable exit angle enables efficient space management
Product compliance with various standards for peace of mind
Serviceable design ensures easy maintenance and repairs
Compatible with a variety of other TE parts to expand utility
Related links
- TE Connectivity HD34 Female 31 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity HD36 Male 31 Way Housing For Male Terminals for use with Automotive Housings
- Hirose 58 0.2mm Pitch 31 Way Horizontal Female FPC Connector, ZIF Top and Bottom contact
- Hirose 41 0.5mm Pitch 31 Way Horizontal Female FPC Connector, Bottom Contact
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Male HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
- Deutsch Circular Connector Cable Mount Female HD30 Series
