TE Connectivity, 2-967640-1, 2-967 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- RS Stock No.:
- 470-786
- Distrelec Article No.:
- 304-51-741
- Mfr. Part No.:
- 2-967640-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
£256.03
(exc. VAT)
£307.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £256.03 | £1.28 |
*price indicative
- RS Stock No.:
- 470-786
- Distrelec Article No.:
- 304-51-741
- Mfr. Part No.:
- 2-967640-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Automotive Housings | |
| Series | 2-967 | |
| Terminal Size | 0.63mm | |
| Gender | Female | |
| Number of Contacts | 4 | |
| Series Number | 2-967640-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Automotive Housings | ||
Series 2-967 | ||
Terminal Size 0.63mm | ||
Gender Female | ||
Number of Contacts 4 | ||
Series Number 2-967640-1 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Versatile 4 position housing provides an ideal solution for female terminal connections in wire-to-wire applications. Designed with a centreline of 6.2 mm, it ensures reliable sealing and a robust connection, perfect for automotive environments. The housing is crafted in a sleek grey PBT GF material, which not only enhances durability but also is compliant with industry standards, making it suitable for high-performance electrical connections. Its compact design allows for efficient space utilisation without compromising on functionality. Engineered for optimal signal transmission, this component effectively meets the demanding requirements of modern electrical systems.
Sealable design enhances protection against environmental factors
Rectangular connector shape optimises space management
Dual row configuration allows compact connection setups
Keyed mating alignment ensures precise and secure connections
Made from high quality PBT GF material for improved thermal resistance
Easy to install design reduces assembly time and enhances productivity
Contact size provides compatibility with standard receptacle types
Strain relief feature enhances cable stability and integrity
Rectangular connector shape optimises space management
Dual row configuration allows compact connection setups
Keyed mating alignment ensures precise and secure connections
Made from high quality PBT GF material for improved thermal resistance
Easy to install design reduces assembly time and enhances productivity
Contact size provides compatibility with standard receptacle types
Strain relief feature enhances cable stability and integrity
Related links
- TE Connectivity 2-967 Female 2 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-967 Female 3 Way Housing For Female Terminals for use with Circular DIN Housings
- TE Connectivity 2-967 Male 12 Way Housing For Male Terminals for use with Amp Unsealed Connector Housing
- TE Connectivity 1-967 Vertical Female 9 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-141 Receptacle 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 2-156 Male 8 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-170 Male 3 Way Housing For Male Terminals for use with Automotive Housings
- TE Connectivity 2-156 Horizontal Male 18 Way Housing For Male Terminals for use with Automotive Housings
