TE Connectivity, 5-1813 Female 4 Way Circular DIN Housings for use with Female Terminals
- RS Stock No.:
- 478-808
- Mfr. Part No.:
- 5-1813099-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 120 units)*
£160.22
(exc. VAT)
£192.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.22 | £1.335 |
*price indicative
- RS Stock No.:
- 478-808
- Mfr. Part No.:
- 5-1813099-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Circular DIN Housings | |
| For Use With | Female Terminals | |
| Series | 5-1813 | |
| Terminal Size | 2.5mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Circular DIN Housings | ||
For Use With Female Terminals | ||
Series 5-1813 | ||
Terminal Size 2.5mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance 4 Position Housing is designed specifically for female terminals, offering a reliable and robust wire-to-wire connection. With a compact 7 mm centreline, this sealable connector is ideal for applications requiring efficient space utilisation. The housing's black finish and durable PBT GF construction ensure both aesthetic appeal and long-lasting performance in demanding environments. Whether you're in the automotive sector or another industry, this connector provides the confidence needed for secure connectivity. Its advanced design includes primary locking features and a keyed alignment system for enhanced reliability, making it a top choice for engineers aiming for quality and efficiency in their projects.
Includes a keyed mating alignment for effortless and secure connections
Compatible with various pin sizes, making it adaptable for different needs
Designed to withstand extreme operating temperatures, ensuring reliability
Provides ease of installation with a user-friendly cable mount design
Meets rigorous industry standards for safety and compliance
Available in bulk packaging, making it convenient for large projects
Compatible with various pin sizes, making it adaptable for different needs
Designed to withstand extreme operating temperatures, ensuring reliability
Provides ease of installation with a user-friendly cable mount design
Meets rigorous industry standards for safety and compliance
Available in bulk packaging, making it convenient for large projects
Related links
- TE Connectivity 12 V IP69 Cable Mount
- TE Connectivity 2-967 Female 3 Way Housing For Female Terminals for use with Circular DIN Housings
- TE Connectivity, 18130 Female 4 Way Housing for use with Connector
- TE Connectivity 7.5A Keyed, Panel Mount
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity 14569 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity 21414 Female 4 Way Housing For Female Terminals for use with Automotive Housings
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Wire And Cable
