TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Wire And Cable
- RS Stock No.:
- 473-020
- Mfr. Part No.:
- 1-963207-1
- Brand:
- TE Connectivity
Subtotal (1 box of 90 units)*
£166.00
(exc. VAT)
£199.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £166.00 | £1.844 |
*price indicative
- RS Stock No.:
- 473-020
- Mfr. Part No.:
- 1-963207-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing For Female Terminals | |
| For Use With | Wire And Cable | |
| Series | AMP | |
| Terminal Size | 2.8mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing For Female Terminals | ||
For Use With Wire And Cable | ||
Series AMP | ||
Terminal Size 2.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 4 | ||
- COO (Country of Origin):
- US
The TE Connectivity 4 Position Housing is designed to meet the rigorous demands of wire-to-wire applications. This versatile connector housing is ideal for female terminals, offering robust performance in various automotive contexts. Crafted with a sleek design, it boasts a 5 mm centreline, making it suitable for numerous wiring configurations. The housing's construction is notable for its black PBT GF material, ensuring durability and resistance against harsh environmental conditions. Operating within a wide temperature range of -40 to 100 °C, it guarantees reliable functionality in diverse operating conditions. This connector housing not only enhances signal integrity but also ensures a secure connection with its integrated locking features, making it a trusted choice for those seeking efficiency and reliability in their automotive connectors.
Rectangular connector shape optimises space utilisation
Supports signal circuit applications for automotive use
Keyed mating alignment provides a fool proof connection
Cable mount design ensures ease of installation
Non-serviceable design for optimal reliability and performance
Packaged in boxes, facilitating convenient storage and handling
Meets EU RoHS and ELV compliance standards, ensuring eco-friendly use
Supports signal circuit applications for automotive use
Keyed mating alignment provides a fool proof connection
Cable mount design ensures ease of installation
Non-serviceable design for optimal reliability and performance
Packaged in boxes, facilitating convenient storage and handling
Meets EU RoHS and ELV compliance standards, ensuring eco-friendly use
Related links
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity, AMP Female 4 Way
- TE Connectivity, AMP Female 16 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, AMP MCON Female 4 Way
- TE Connectivity, AMP Superseal 1.5 Female 4 Way for use with Centerline Wire-to-Wire Connector
- TE Connectivity, AMP Female 2 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity, AMP Male 5 Way Housing For Male Terminals for use with Wire And Cable
- TE Connectivity, AMP Male 9 Way Housing For Male Terminals for use with Wire And Cable
