TE Connectivity, AMP Female 2 Way Housing For Female Terminals for use with Wire To Board
- RS Stock No.:
- 472-888
- Mfr. Part No.:
- 184022-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 150 units)*
£150.73
(exc. VAT)
£180.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £150.73 | £1.005 |
*price indicative
- RS Stock No.:
- 472-888
- Mfr. Part No.:
- 184022-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Wire To Board | |
| Accessory Type | Housing For Female Terminals | |
| Series | AMP | |
| Terminal Size | 1.8mm | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Wire To Board | ||
Accessory Type Housing For Female Terminals | ||
Series AMP | ||
Terminal Size 1.8mm | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 2 | ||
- COO (Country of Origin):
- MX
The TE Connectivity 2 Position Housing is an exceptional solution designed for female terminals in various applications, including wire-to-board, wire-to-device, and wire-to-wire configurations. This connector offers a robust and sealed design, ensuring long-lasting performance in challenging environments. With a focus on reliability, the housing is engineered to accommodate a variety of voltages and operational conditions, guaranteeing versatility across automotive and industrial applications. Its rectangular shape and integrated primary locking feature enhance secure connections, while the black PBT GF material provides substantial structural integrity. The connector's strain relief ensures a secure and durable attachment, making it suitable for demanding installations.
Designed for seamless integration in automotive and industrial environments
Offers a secure connection with an integrated locking mechanism
Constructed from durable materials to withstand harsh conditions
Facilitates multiple connection types for versatile usage
Features a sleek rectangular shape for efficient space utilisation
Provides a wide operating temperature range for enhanced adaptability
Supports keying for simplified mating alignment
Manufactured with attention to low halogen content for environmental compliance
Offers a secure connection with an integrated locking mechanism
Constructed from durable materials to withstand harsh conditions
Facilitates multiple connection types for versatile usage
Features a sleek rectangular shape for efficient space utilisation
Provides a wide operating temperature range for enhanced adaptability
Supports keying for simplified mating alignment
Manufactured with attention to low halogen content for environmental compliance
Related links
- TE Connectivity, AMP Female 12 Way Housing For Female Terminals for use with Connector Housing
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Female Terminals
- TE Connectivity, AMP Female 4 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, AMP Female 16 Way Housing For Female Terminals for use with Wire And Cable
- TE Connectivity, AMP Female Housing For Female Terminals for use with Automotive Connector
- TE Connectivity, AMP Receptacle 16 Way Housing For Female Terminals for use with Wire To Board
- TE Connectivity 23024 Female 2 Way Housing For Female Terminals for use with Automotive Connector
- TE Connectivity 3-171 Female 2 Way Housing For Female Terminals for use with Automotive Housings
